
TWL1106PWR | |
|---|---|
DigiKey Part Number | 2156-TWL1106PWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TWL1106PWR |
Description | IC V-B AUDIO PROCESSOR 20-TSSOP |
Customer Reference | |
Detailed Description | Audio Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Series | Supplier Device Package 20-TSSOP |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,24684 € | 256,50 € |
| Unit Price without VAT: | 3,24684 € |
|---|---|
| Unit Price with VAT: | 3,86374 € |

