
TWL1103TPBSRQ1 | |
|---|---|
DigiKey Part Number | 296-16969-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL1103TPBSRQ1 |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TWL1103TPBSRQ1 Models |
Category | Voltage - Supply 2.7V ~ 3.3V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Audio Signal Processor | Package / Case 32-TQFP |
Applications Consumer Audio | Supplier Device Package 32-TQFP (5x5) |
Number of Channels 1 | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,61373 € | 7.227,46 € |
| Unit Price without VAT: | 3,61373 € |
|---|---|
| Unit Price with VAT: | 4,30034 € |

