Audio Audio Signal Processor 1 Channel 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL1103GQER

DigiKey Part Number
296-11095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL1103GQER
Description
IC AUDIO SIGNAL PROCESSOR 1-CH
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TWL1103GQER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 3.3V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
80-VFBGA
Function
Audio Signal Processor
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Applications
Consumer Audio
Base Product Number
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC