Audio Audio Signal Processor 1 Channel 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL1102PBS

DigiKey Part Number
296-13005-5-ND
Manufacturer
Manufacturer Product Number
TWL1102PBS
Description
IC AUDIO SIGNAL PROCESSOR 32TQFP
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TWL1102PBS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
1
Interface
I2C
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.184 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.184In Stock
Ships from Rochester Electronics, LLC