
TWL1101PFBR | |
|---|---|
DigiKey Part Number | 2156-TWL1101PFBR-ND |
Manufacturer | |
Manufacturer Product Number | TWL1101PFBR |
Description | IC AUDIO SIGNAL PROCESSOR 48-QFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 48-QFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 48-QFP (7x7) | |
Base Product Number |
| Bulk: | 1186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

