
TVP9900PFP | |
|---|---|
DigiKey Part Number | TVP9900PFP-ND |
Manufacturer | |
Manufacturer Product Number | TVP9900PFP |
Description | IC VIDEO VSB/QAM RCVR 80HTQFP |
Customer Reference | |
Detailed Description | Video Receiver IC GPIO, I2C, Serial CEA-909, ITU-J.83B, NTSC 80-HTQFP (12x12) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP9900PFP Models |
Category | Control Interface GPIO, I2C, Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.35V ~ 1.65V, 3.0V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 80-TQFP Exposed Pad |
Function Receiver | Supplier Device Package 80-HTQFP (12x12) |
Applications Consumer Video | Base Product Number |
Standards CEA-909, ITU-J.83B, NTSC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,51198 € | 625,15 € |
| Unit Price without VAT: | 6,51198 € |
|---|---|
| Unit Price with VAT: | 7,74926 € |

