
TVP7002PZPR | |
|---|---|
DigiKey Part Number | 296-41784-2-ND - Tape & Reel (TR) 296-41784-1-ND - Cut Tape (CT) 296-41784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP7002PZPR |
Description | IC VIDEO DIGITIZER 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP7002PZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 2.0V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,08100 € | 60,81 € |
| 25 | 5,64640 € | 141,16 € |
| 100 | 5,16880 € | 516,88 € |
| 250 | 4,94116 € | 1.235,29 € |
| 500 | 4,80392 € | 2.401,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,69096 € | 4.690,96 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |





