Similar

TVP7001PZP | |
|---|---|
DigiKey Part Number | 296-19616-ND |
Manufacturer | |
Manufacturer Product Number | TVP7001PZP |
Description | IC VIDEO DIGITIZER 100HTQFP |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C, Serial 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP7001PZP Models |
Category | Control Interface I2C, Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.7V ~ 2.0V, 1.8V ~ 2.0V, 3.0V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 100-TQFP Exposed Pad |
Function Digitizer | Supplier Device Package 100-HTQFP (14x14) |
Applications Consumer Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP7002PZP | Texas Instruments | 187 | 296-22891-ND | 10,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,69300 € | 962,37 € |
| Unit Price without VAT: | 10,69300 € |
|---|---|
| Unit Price with VAT: | 12,72467 € |


