NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5158PNP

DigiKey Part Number
296-24953-ND
Manufacturer
Manufacturer Product Number
TVP5158PNP
Description
IC DECOD VIDEO PAL/NTSC 128HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TVP5158PNP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
NTSC/PAL Video Decoder
Applications
Security Systems
Voltage - Supply, Analog
1.1V, 1.8V, 3.3V
Voltage - Supply, Digital
1.1V, 3.3V
Mounting Type
Surface Mount
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,93000 €22,93 €
1018,46300 €184,63 €
2417,39208 €417,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,93000 €
Unit Price with VAT:27,28670 €

Other Suppliers on DigiKey

33.391In Stock
Ships from Rochester Electronics, LLC