
TVP5158IPNPR | |
|---|---|
DigiKey Part Number | 296-TVP5158IPNPRTR-ND - Tape & Reel (TR) 296-TVP5158IPNPRCT-ND - Cut Tape (CT) 296-TVP5158IPNPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5158IPNPR |
Description | IC DECOD VIDEO PAL/NTSC 128HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5158IPNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | NTSC/PAL Video Decoder | |
Applications | Security Systems | |
Voltage - Supply, Analog | 1.1V, 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.1V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 10 | 17,74700 € | 177,47 € |
| 25 | 16,66440 € | 416,61 € |
| 100 | 15,47410 € | 1.547,41 € |
| 250 | 14,90668 € | 3.726,67 € |
| 500 | 14,56478 € | 7.282,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,86735 € | 13.867,35 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,27520 € |

