
TVP5158EVM | |
|---|---|
DigiKey Part Number | 296-31333-ND |
Manufacturer | |
Manufacturer Product Number | TVP5158EVM |
Description | EVAL BOARD FOR TVP5158 |
Customer Reference | |
Detailed Description | TVP5158 - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | TVP5158 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,48000 € | 458,48 € |
| Unit Price without VAT: | 458,48000 € |
|---|---|
| Unit Price with VAT: | 545,59120 € |

