
TVP5154PNPR | |
|---|---|
DigiKey Part Number | TVP5154PNPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5154PNPR |
Description | IC VIDEO DECODER 8BIT 128TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Security Systems 128-HTQFP (14x14) |
EDA/CAD Models | TVP5154PNPR Models |
Category | Voltage - Supply, Analog 1.8V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 128-HTQFP (14x14) |
Applications Security Systems | Base Product Number |

