
TVP5151PBSR | |
|---|---|
DigiKey Part Number | 296-25422-2-ND - Tape & Reel (TR) 296-25422-1-ND - Cut Tape (CT) 296-25422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5151PBSR |
Description | IC VIDEO DECODER 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5151PBSR Models |
Category | Voltage - Supply, Analog 1.65V ~ 1.95V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Type Video Decoder | Supplier Device Package 32-TQFP (5x5) |
Applications Cell Phones, PDA, Players | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 4,54700 € | 45,47 € |
| 25 | 4,20720 € | 105,18 € |
| 100 | 3,83340 € | 383,34 € |
| 250 | 3,71248 € | 928,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,45960 € | 3.459,60 € |
| 2.000 | 3,38691 € | 6.773,82 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

