
TVP5151PBS | |
|---|---|
DigiKey Part Number | TVP5151PBS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5151PBS |
Description | IC NTSC/PAL/SECAM DECOD 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5151PBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,28636 € | 1.071,59 € |
| 500 | 4,16430 € | 2.082,15 € |
| 750 | 4,10319 € | 3.077,39 € |
| 1.250 | 4,03546 € | 5.044,32 € |
| 1.750 | 3,99587 € | 6.992,77 € |
| Unit Price without VAT: | 4,28636 € |
|---|---|
| Unit Price with VAT: | 5,10077 € |

