Similar

TVP5151IZQC | |
|---|---|
DigiKey Part Number | TVP5151IZQC-ND |
Manufacturer | |
Manufacturer Product Number | TVP5151IZQC |
Description | IC NTSC/PAL/SECAM DECOD 48BGA |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4) |
EDA/CAD Models | TVP5151IZQC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |


