
SN74LVC1T45DBVR | |
|---|---|
DigiKey Part Number | 296-16843-2-ND - Tape & Reel (TR) 296-16843-1-ND - Cut Tape (CT) 296-16843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DBVR |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22488 € | 56,22 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,20806 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19524 € | 585,72 € |
| 6.000 | 0,19005 € | 1.140,30 € |
| 9.000 | 0,18745 € | 1.687,05 € |
| 15.000 | 0,18456 € | 2.768,40 € |
| 21.000 | 0,18288 € | 3.840,48 € |
| 30.000 | 0,18126 € | 5.437,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |













