Similar

TVP5150AM1IZQC | |
|---|---|
DigiKey Part Number | 296-32780-ND |
Manufacturer | |
Manufacturer Product Number | TVP5150AM1IZQC |
Description | IC VIDEO DECODER 8BIT 48BGA |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150AM1IZQC Models |
Category | Voltage - Supply, Analog 1.8V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFBGA |
Type Video Decoder | Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4) |
Applications Cell Phones, PDA, Players | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP5150AM1IPBS | Texas Instruments | 389 | 296-27133-ND | 7,31000 € | Similar |


