MFR Recommended

TVP5150AM1IPBSRG4 | |
|---|---|
DigiKey Part Number | TVP5150AM1IPBSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5150AM1IPBSRG4 |
Description | IC VIDEO DECODER 32-TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150AM1IPBSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,31273 € | 3.312,73 € |
| 2.000 | 3,24278 € | 6.485,56 € |
| Unit Price without VAT: | 3,31273 € |
|---|---|
| Unit Price with VAT: | 3,94215 € |


