
TVP5147M1PFPR | |
|---|---|
DigiKey Part Number | 296-27132-2-ND - Tape & Reel (TR) 296-27132-1-ND - Cut Tape (CT) 296-27132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5147M1PFPR |
Description | IC VIDEO DECODER 10BIT 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5147M1PFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | LCD TV/Monitor | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,15000 € | 61,50 € |
| 25 | 5,71120 € | 142,78 € |
| 100 | 5,22890 € | 522,89 € |
| 250 | 4,99904 € | 1.249,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,74642 € | 4.746,42 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

