
TVP5146M2IPFPR | |
|---|---|
DigiKey Part Number | TVP5146M2IPFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5146M2IPFPR |
Description | IC VIDEO DECODER 10BIT 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146M2IPFPR Models |
Category | Voltage - Supply, Analog 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 80-HTQFP (12x12) |
Applications Monitors, TV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,90940 € | 6.909,40 € |
| Unit Price without VAT: | 6,90940 € |
|---|---|
| Unit Price with VAT: | 8,22219 € |

