
TVP5146M1PFP | |
|---|---|
DigiKey Part Number | 296-16805-ND |
Manufacturer | |
Manufacturer Product Number | TVP5146M1PFP |
Description | IC DIGITAL VIDEO DECODER 80-TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146M1PFP Models |
Category | Voltage - Supply, Analog 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 80-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 80-HTQFP (12x12) |
Applications Monitors, TV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4,63417 € | 444,88 € |
| Unit Price without VAT: | 4,63417 € |
|---|---|
| Unit Price with VAT: | 5,51466 € |

