Video Decoder IC Digital Imaging 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Decoder IC Digital Imaging 80-HTQFP (12x12)
PFP-80-TQFP Exp Pad Pkg

TVP5031PFP

DigiKey Part Number
296-11093-ND
Manufacturer
Manufacturer Product Number
TVP5031PFP
Description
IC VIDEO DECODER 9-BIT 80HTQFP
Customer Reference
Detailed Description
Video Decoder IC Digital Imaging 80-HTQFP (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Video Decoder
Applications
Digital Imaging
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.918 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.918In Stock
Ships from Rochester Electronics, LLC