
TVB1440RGZR | |
|---|---|
DigiKey Part Number | 296-41029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVB1440RGZR |
Description | IC VIDEO REDRIVER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Redriver IC I2C 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVB1440RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,22099 € | 33.052,47 € |
| Unit Price without VAT: | 13,22099 € |
|---|---|
| Unit Price with VAT: | 15,73298 € |


