
TUSB9260PVP | |
|---|---|
DigiKey Part Number | 296-27709-ND |
Manufacturer | |
Manufacturer Product Number | TUSB9260PVP |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Customer Reference | |
Detailed Description | Hard Drives Interface 64-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB9260PVP Models |
Category | Voltage - Supply 1.1V, 1.8V, 3.3V |
Manufacturer Texas Instruments | Package / Case 64-TQFP Exposed Pad |
Packaging Tray | Supplier Device Package 64-HTQFP (7x7) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Hard Drives | Base Product Number |
Interface SPI Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |

