
TUSB7340EVM | |
|---|---|
DigiKey Part Number | 296-29220-ND |
Manufacturer | |
Manufacturer Product Number | TUSB7340EVM |
Description | EVAL BOARD FOR TUSB7340 |
Customer Reference | |
Detailed Description | TUSB7340 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TUSB7340 |
Packaging Box | Primary Attributes PCI Express X1 Standard Height |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function USB |

