
TUSB564RNQR | |
|---|---|
DigiKey Part Number | 296-52184-2-ND - Tape & Reel (TR) 296-52184-1-ND - Cut Tape (CT) 296-52184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB564RNQR |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB564RNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28120 € | 57,03 € |
| 100 | 2,05950 € | 205,95 € |
| 250 | 1,95376 € | 488,44 € |
| 500 | 1,89002 € | 945,01 € |
| 1.000 | 1,83757 € | 1.837,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77277 € | 5.318,31 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |



