
TUSB564Q1-EVM | |
|---|---|
DigiKey Part Number | 296-TUSB564Q1-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TUSB564Q1-EVM |
Description | EVAL BOARD FOR TUSB564 |
Customer Reference | |
Detailed Description | TUSB564-Q1 - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | TUSB564-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

