
TUSB564IRNQT | |
|---|---|
DigiKey Part Number | 296-49115-2-ND - Tape & Reel (TR) 296-49115-1-ND - Cut Tape (CT) 296-49115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB564IRNQT |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB564IRNQT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 40-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 40-WQFN (6x4) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,64400 € | 46,44 € |
| 25 | 4,29840 € | 107,46 € |
| 100 | 3,91730 € | 391,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,73564 € | 933,91 € |
| 500 | 3,62624 € | 1.813,12 € |
| 750 | 3,57144 € | 2.678,58 € |
| 1.250 | 3,51071 € | 4.388,39 € |
| 1.750 | 3,47522 € | 6.081,64 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

