
TUSB551RWBR | |
|---|---|
DigiKey Part Number | 296-37843-2-ND - Tape & Reel (TR) 296-37843-1-ND - Cut Tape (CT) 296-37843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB551RWBR |
Description | IC REDRIVER USB 3.0 1CH 12X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB551RWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | 278ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85969 € | 5.579,07 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

