
TUSB546AI-DCIRNQT | |
|---|---|
DigiKey Part Number | 296-47609-2-ND - Tape & Reel (TR) 296-47609-1-ND - Cut Tape (CT) 296-47609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB546AI-DCIRNQT |
Description | 5GBPS TYPEC DP ALT MODE REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB546AI-DCIRNQT Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 40-WFQFN Exposed Pad |
Output Differential | Supplier Device Package 40-WQFN (6x4) |
Data Rate (Max) 8.1Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57100 € | 55,71 € |
| 25 | 5,16600 € | 129,15 € |
| 100 | 4,72120 € | 472,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,50912 € | 1.127,28 € |
| 500 | 4,38126 € | 2.190,63 € |
| 750 | 4,31725 € | 3.237,94 € |
| 1.250 | 4,24634 € | 5.307,93 € |
| 1.750 | 4,20489 € | 7.358,56 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

