Parametric Equivalent

TUSB546AI-DCIRNQR | |
|---|---|
DigiKey Part Number | TUSB546AI-DCIRNQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB546AI-DCIRNQR |
Description | TUSB546AI-DCIRNQR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB546AI-DCIRNQR Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 40-WFQFN Exposed Pad |
Output Differential | Supplier Device Package 40-WQFN (6x4) |
Data Rate (Max) 8.1Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB546AI-DCIRNQT | Texas Instruments | 444 | 296-47609-1-ND | 7,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,95400 € | 11.862,00 € |
| Unit Price without VAT: | 3,95400 € |
|---|---|
| Unit Price with VAT: | 4,70526 € |


