
TUSB5461RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB5461RGFTQ1TR-ND - Tape & Reel (TR) 296-TUSB5461RGFTQ1CT-ND - Cut Tape (CT) 296-TUSB5461RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB5461RGFTQ1 |
Description | AUTOMOTIVE USB TYPE-C 8.1GBPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 6 Channel 5Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 6 | |
Delay Time | 300ps (Max) | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 5,89700 € | 58,97 € |
| 25 | 5,47360 € | 136,84 € |
| 100 | 5,00860 € | 500,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,78676 € | 1.196,69 € |
| 500 | 4,65306 € | 2.326,53 € |
| 750 | 4,58611 € | 3.439,58 € |
| 1.250 | 4,51191 € | 5.639,89 € |
| 1.750 | 4,46855 € | 7.819,96 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |

