Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TUSB544RNQR | |
|---|---|
DigiKey Part Number | TUSB544RNQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB544RNQR |
Description | USB-C 10GBPS MULTI-PROT LINEAR R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB544RNQR Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 8.1Gbps | Supplier Device Package 40-WQFN (6x4) |
Number of Channels 4 | Base Product Number |
Delay Time 10.0ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB544IRNQR | Texas Instruments | 0 | 296-50179-1-ND | 6,06000 € | Parametric Equivalent |
| TUSB544IRNQT | Texas Instruments | 181 | 296-46948-1-ND | 7,00000 € | Parametric Equivalent |
| TUSB564IRNQR | Texas Instruments | 0 | TUSB564IRNQR-ND | 2,53441 € | Parametric Equivalent |
| 89HP0604SBZBNRG | Renesas Electronics Corporation | 0 | 89HP0604SBZBNRG-ND | 0,00000 € | Similar |
| 89HP0604SBZBNRG8 | Renesas Electronics Corporation | 0 | 89HP0604SBZBNRG8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,83922 € | 11.517,66 € |
| Unit Price without VAT: | 3,83922 € |
|---|---|
| Unit Price with VAT: | 4,56867 € |





