
TUSB542RWQR | |
|---|---|
DigiKey Part Number | 296-47905-2-ND - Tape & Reel (TR) 296-47905-1-ND - Cut Tape (CT) 296-47905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB542RWQR |
Description | IC REDRIVER USB 3.0 18X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 18-X2QFN (2.4x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB542RWQR Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Voltage - Supply 1.62V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 18-XFQFN Exposed Pad |
Data Rate (Max) 5Gbps | Supplier Device Package 18-X2QFN (2.4x2) |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN36001HXZ | NXP USA Inc. | 6.080 | 568-PTN36001HXZCT-ND | 1,25000 € | Similar |
| PTN36241BBS,115 | NXP USA Inc. | 1.865 | 568-10133-1-ND | 1,78000 € | Similar |
| PTN36241GHXZ | NXP USA Inc. | 36 | 568-13389-1-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,96100 € | 29,61 € |
| 25 | 2,72520 € | 68,13 € |
| 100 | 2,46640 € | 246,64 € |
| 250 | 2,34292 € | 585,73 € |
| 500 | 2,34100 € | 1.170,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13163 € | 6.394,89 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |










