
TUSB521RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB521RGFTQ1TR-ND - Tape & Reel (TR) 296-TUSB521RGFTQ1CT-ND - Cut Tape (CT) 296-TUSB521RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB521RGFTQ1 |
Description | AUTOMOTIVE 5GBPS 2:1 ADAPTIVE LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2, 2:1 Channel 5Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 x 1:2, 2:1 | |
Delay Time | 300ps (Max) | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,71400 € | 57,14 € |
| 25 | 5,30240 € | 132,56 € |
| 100 | 4,84930 € | 484,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,63340 € | 1.158,35 € |
| 500 | 4,50326 € | 2.251,63 € |
| 750 | 4,43807 € | 3.328,55 € |
| 1.250 | 4,36585 € | 5.457,31 € |
| 1.750 | 4,32365 € | 7.566,39 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

