TUSB3410IVFG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 4,29104 €
Datasheet
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410IVFG4

DigiKey Part Number
TUSB3410IVFG4-ND
Manufacturer
Manufacturer Product Number
TUSB3410IVFG4
Description
IC CTRLR SERIAL-TO-USB 32-LQFP
Customer Reference
Detailed Description
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410IVFG4 Models
Product Attributes
Filter Similar Products
Category
RAM Size
18K x 8
Manufacturer
Texas Instruments
Interface
I2C, USB, UART
Series
Number of I/O
4
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Serial Port Controller
Package / Case
32-LQFP
Core Processor
8052
Supplier Device Package
32-LQFP (7x7)
Program Memory Type
ROM (10kB)
Base Product Number
Controller Series
TUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB3410IVFTexas Instruments0296-16757-ND4,29104 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2504,29104 €1.072,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,29104 €
Unit Price with VAT:5,10634 €