8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410IRHBR

DigiKey Part Number
TUSB3410IRHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB3410IRHBR
Description
IC USB-SRL PORT CONTROLLER 32QFN
Customer Reference
Detailed Description
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410IRHBR Models
Product Attributes
Filter Similar Products
Category
RAM Size
18K x 8
Manufacturer
Texas Instruments
Interface
I2C, USB, UART
Series
Number of I/O
4
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Serial Port Controller
Package / Case
32-VFQFN Exposed Pad
Core Processor
8052
Supplier Device Package
32-VQFN (5x5)
Program Memory Type
ROM (10kB)
Base Product Number
Controller Series
TUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types