
TUSB3410GPIOPDK | |
|---|---|
DigiKey Part Number | TUSB3410GPIOPDK-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3410GPIOPDK |
Description | EVAL BOARD FOR TUSB3410 |
Customer Reference | |
Detailed Description | TUSB3410 - USB Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3410GPIOPDK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | TUSB3410 | |
Primary Attributes | USB Keyboard | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


