
TUSB319EVM | |
|---|---|
DigiKey Part Number | 296-47058-ND |
Manufacturer | |
Manufacturer Product Number | TUSB319EVM |
Description | EVAL BOARD FOR TUSB319-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB319-Q1 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® |
Manufacturer Texas Instruments | Utilized IC / Part TUSB319-Q1 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |


