
TUSB2E22YCGT | |
|---|---|
DigiKey Part Number | 296-TUSB2E22YCGTTR-ND - Tape & Reel (TR) 296-TUSB2E22YCGTCT-ND - Cut Tape (CT) 296-TUSB2E22YCGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E22YCGT |
Description | TUSB2E22YCGT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ReDriver 2 Channel 25-DSBGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2E22YCGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07700 € | 40,77 € |
| 25 | 3,76840 € | 94,21 € |
| 100 | 3,42890 € | 342,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26704 € | 816,76 € |
| 500 | 3,16950 € | 1.584,75 € |
| 750 | 3,12067 € | 2.340,50 € |
| 1.250 | 3,06654 € | 3.833,17 € |
| 1.750 | 3,03490 € | 5.311,07 € |
| 2.500 | 3,00447 € | 7.511,18 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

