
TUSB217RGYRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB217RGYRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB217RGYRQ1 |
Description | IC INTERFACE SPECIALIZED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Package / Case 14-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 14-VQFN (3.5x3.5) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications USB | Mounting Type Surface Mount |
Interface USB 2.0 | Base Product Number |
Voltage - Supply 2.3V ~ 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,89071 € | 14.672,13 € |
| Unit Price without VAT: | 4,89071 € |
|---|---|
| Unit Price with VAT: | 5,81994 € |

