
TUSB215RGYT | |
|---|---|
DigiKey Part Number | 296-47411-2-ND - Tape & Reel (TR) 296-47411-1-ND - Cut Tape (CT) 296-47411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB215RGYT |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB215RGYT Models |
Category | Voltage - Supply 4.4V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 14-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-VQFN (3.5x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications Signal Processing | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,16120 € | 79,03 € |
| 100 | 2,86760 € | 286,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,72760 € | 681,90 € |
| 500 | 2,64322 € | 1.321,61 € |
| 750 | 2,60095 € | 1.950,71 € |
| 1.250 | 2,55414 € | 3.192,67 € |
| 1.750 | 2,52677 € | 4.421,85 € |
| 2.500 | 2,50045 € | 6.251,12 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

