
TUSB214RWBT | |
|---|---|
DigiKey Part Number | 296-47409-2-ND - Tape & Reel (TR) 296-47409-1-ND - Cut Tape (CT) 296-47409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB214RWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB214RWBT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications Signal Processing | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74900 € | 27,49 € |
| 25 | 2,52840 € | 63,21 € |
| 100 | 2,28560 € | 228,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,17664 € | 544,16 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

