USB Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB214QRWBTQ1

DigiKey Part Number
296-TUSB214QRWBTQ1TR-ND - Tape & Reel (TR)
296-TUSB214QRWBTQ1CT-ND - Cut Tape (CT)
296-TUSB214QRWBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB214QRWBTQ1
Description
IC INTERFACE SPECIALIZED 12X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB214QRWBTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,42900 €34,29 €
253,16200 €79,05 €
1002,86970 €286,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,73012 €682,53 €
5002,64606 €1.323,03 €
7502,60395 €1.952,96 €
1.2502,55729 €3.196,61 €
1.7502,53003 €4.427,55 €
2.5002,50380 €6.259,50 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €