
TUSB214QRWBRQ1 | |
|---|---|
DigiKey Part Number | 296-52179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB214QRWBRQ1 |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB214QRWBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66174 € | 4.985,22 € |
| Unit Price without VAT: | 1,66174 € |
|---|---|
| Unit Price with VAT: | 1,97747 € |


