
TUSB214IRWBT | |
|---|---|
DigiKey Part Number | 296-47408-2-ND - Tape & Reel (TR) 296-47408-1-ND - Cut Tape (CT) 296-47408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB214IRWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB214IRWBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01500 € | 30,15 € |
| 25 | 2,77680 € | 69,42 € |
| 100 | 2,51470 € | 251,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38976 € | 597,44 € |
| 500 | 2,31444 € | 1.157,22 € |
| 750 | 2,27673 € | 1.707,55 € |
| 1.250 | 2,23495 € | 2.793,69 € |
| 1.750 | 2,21052 € | 3.868,41 € |
| 2.500 | 2,18703 € | 5.467,57 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

