Similar



TUSB2140BN | |
|---|---|
DigiKey Part Number | 296-1973-5-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2140BN |
Description | IC TRANSCEIVER 1/1 40PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 1.1 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2140BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 1.1 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 700 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |


