
TUSB213RGYT | |
|---|---|
DigiKey Part Number | 296-47407-2-ND - Tape & Reel (TR) 296-47407-1-ND - Cut Tape (CT) 296-47407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB213RGYT |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB213RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 4.4V ~ 5.5V | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29400 € | 22,94 € |
| 25 | 2,10560 € | 52,64 € |
| 100 | 1,89870 € | 189,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,79988 € | 449,97 € |
| 500 | 1,74036 € | 870,18 € |
| 750 | 1,71055 € | 1.282,91 € |
| 1.250 | 1,67750 € | 2.096,88 € |
| 1.750 | 1,65819 € | 2.901,83 € |
| 2.500 | 1,63962 € | 4.099,05 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

