
TUSB213RGYT | |
|---|---|
DigiKey Part Number | 296-47407-2-ND - Tape & Reel (TR) 296-47407-1-ND - Cut Tape (CT) 296-47407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB213RGYT |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB213RGYT Models |
Category | Voltage - Supply 4.4V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 14-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-VQFN (3.5x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications Signal Processing | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,56900 € | 25,69 € |
| 25 | 2,36080 € | 59,02 € |
| 100 | 2,13160 € | 213,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,02228 € | 505,57 € |
| 500 | 1,95644 € | 978,22 € |
| 750 | 1,92347 € | 1.442,60 € |
| 1.250 | 1,88691 € | 2.358,64 € |
| 1.750 | 1,86556 € | 3.264,73 € |
| 2.500 | 1,84501 € | 4.612,53 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

