
TUSB213IRGYT | |
|---|---|
DigiKey Part Number | 296-47406-2-ND - Tape & Reel (TR) 296-47406-1-ND - Cut Tape (CT) 296-47406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB213IRGYT |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB213IRGYT Models |
Category | Voltage - Supply 4.4V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 14-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-VQFN (3.5x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications Signal Processing | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,86800 € | 28,68 € |
| 25 | 2,63880 € | 65,97 € |
| 100 | 2,38710 € | 238,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26700 € | 566,75 € |
| 500 | 2,19460 € | 1.097,30 € |
| 750 | 2,15835 € | 1.618,76 € |
| 1.250 | 2,11818 € | 2.647,73 € |
| 1.750 | 2,09469 € | 3.665,71 € |
| 2.500 | 2,07211 € | 5.180,27 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

